Part Details for 1958520000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4872
|
Newark | Blzp 5.00Hc/15/90 Sn Bk Bx |Weidmuller 1958520000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $15.0200 | Buy Now |
DISTI #
1958520000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 5mm Right Angle Cable Mount Black Box (Alt: 1958520000) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0200 / $18.1100 | Buy Now |