Part Details for 1958630000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4883
|
Newark | Terminal Block Pluggable, 4Pos, 26-12Awg, Product Range:Blzp Series, No. Of Contacts:4Contacts, Pitch Spacing:5Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:12Awg, Colour:Black Rohs Compliant: Yes |Weidmuller 1958630000 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.1800 | Buy Now |
DISTI #
281-2593-ND
|
DigiKey | TERM BLOCK PLUG 4POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
440 In Stock |
|
$2.1644 / $4.2400 | Buy Now |
DISTI #
1958630000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 5mm Right Angle Cable Mount Black Box (Alt: 1958630000) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
DISTI #
470-1958630000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/04/90 SN BK BX | 870 |
|
$2.1500 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box RoHS: Compliant |
460 In Stock 138 Factory Stock |
|
$2.1100 / $3.6400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 5mm RA Cable Mount 20A Box RoHS: Compliant |
460 In Stock 138 Factory Stock |
|
$2.1100 / $3.6400 | Buy Now |