Part Details for 1958790000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4899
|
Newark | Blzp 5.00Hc/10/270 Sn Or Bx |Weidmuller 1958790000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $11.1700 | Buy Now |
DISTI #
1958790000-ND
|
DigiKey | TERM BLOCK PLUG 10POS 270DEG 5MM Min Qty: 36 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0611 | Buy Now |
DISTI #
1958790000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958790000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1958790000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/10/270 SN OR BX RoHS: Compliant | 0 |
|
$5.4600 / $9.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.3600 | Buy Now |