Part Details for 1958870000 by Weidmüller Interface GmbH & Co. KG
Overview of 1958870000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1958870000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4907
|
Newark | Blzp 5.00Hc/02/270 Sn Or Bx |Weidmuller 1958870000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.8300 | Buy Now |
DISTI #
1958870000-ND
|
DigiKey | TERM BLOCK PLUG 2POS 270DEG 5MM Min Qty: 180 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2291 | Buy Now |
DISTI #
1958870000
|
Avnet Americas | Pluggable Terminal Block Plug 2 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1958870000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1958870000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/02/270 SN OR BX RoHS: Compliant | 0 |
|
$1.0900 / $2.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6700 | Buy Now |