Part Details for 1959230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1959230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1959230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P4938
|
Newark | Blzp 5.00/20/270F Sn Or Bx |Weidmuller 1959230000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $20.9400 | Buy Now |
DISTI #
1959230000
|
Avnet Americas | Pluggable Terminal Block Plug 20 Position 5mm Right Angle Cable Mount Orange Box (Alt: 1959230000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1800 / $25.2400 | Buy Now |