Part Details for 195M30 by Hammond Manufacturing
Overview of 195M30 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F9511
|
Newark | Dc Reactor Choke, 20Mh, 30A, 15%, Dc Current Rating:30A, Inductance:20Mh, Product Range:195-196 Series, Impedance:-, Product Length:152.4Mm, Product Width:193.8Mm, Product Height:131.06Mm, Qualification:- Rohs Compliant: Yes |Hammond 195M30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.4700 | Buy Now |
DISTI #
HM4820-ND
|
DigiKey | FIXED IND 20MH 30A 45 MOHM CHASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$425.4600 | Buy Now |
DISTI #
546-195M30
|
Mouser Electronics | Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 20mH @ 30A RoHS: Compliant | 0 |
|
$425.4500 | Order Now |
DISTI #
70333347
|
RS | Choke, heavy current, sgl coil, 20mA at 30ADC, screw term, brkt mt | Hammond Manufacturing 195M30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$437.0900 / $475.1000 | RFQ |
|
Onlinecomponents.com | choke - D.C. reactor/filter RoHS: Compliant | 0 |
|
$406.0600 / $416.7500 | Buy Now |
Part Details for 195M30
195M30 CAD Models
195M30 Part Data Attributes
|
195M30
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
195M30
Hammond Manufacturing
General Purpose Inductor, 20000uH, 15%, 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 20000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 131.064 mm | |
Package Length | 193.802 mm | |
Package Style | Chassis Mount | |
Package Width | 152.4 mm | |
Rated Current-Max | 30 A | |
Reference Standard | UL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 15% TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | LUG | |
Tolerance | 15% |