-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 3.3mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6419
|
Newark | Female Disconnect, 6.35Mm, 22-16Awg, Yel, Product Range:Avikrimp 19600 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Molex 19600-1306 (Alternate Part Number: 800753117808 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
538-19600-1306
|
Mouser Electronics | Terminals FREC DSC 2X16 250X032 NYL YEL RoHS: Compliant | 610 |
|
$0.8610 / $1.8700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 16-22AWG Brass Yellow F 24.38mm Tin Avikrimp™ T/R RoHS: Compliant | 0 |
|
$0.7740 / $1.1480 | Buy Now |
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | PUSH-ON TERMINAL, 3.3MM2 | 7800 |
|
$0.9719 / $2.5916 | Buy Now |
DISTI #
19600-1306
|
TTI | Terminals FREC DSC 2X16 250X032 NYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3750 In Stock |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
MOL19600-1306
|
Interstate Connecting Components | .250 X 032 AVKMP FIQD OVAL EX FLR TAPE | 8531 |
|
$0.8512 / $0.8905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19600-1306
Molex
Buy Now
Datasheet
|
Compare Parts:
19600-1306
Molex
Push-On Terminal, 3.3mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |