Part Details for 1960720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1960720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1960720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05P5028
|
Newark | Blzp 5.00Hc/03/270F Sn Bk Bx |Weidmuller 1960720000 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
1960720000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5mm Right Angle Cable Mount Black Box (Alt: 1960720000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1960720000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.00HC/03/270F SN BK BX RoHS: Compliant | 0 |
|
$1.9200 / $4.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.3400 | Buy Now |