Part Details for 196200015 by Kopp
Overview of 196200015 by Kopp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 196200015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N6802
|
Bürklin Elektronik | PRCD intermediate switch, 3 pole, 16 A, 30 mA, type A, 230 V Min Qty: 1 | 5 |
|
$159.3264 / $178.6822 | Buy Now |
Part Details for 196200015
196200015 CAD Models
196200015 Part Data Attributes
|
196200015
Kopp
Buy Now
|
Compare Parts:
196200015
Kopp
|
Samacsys Manufacturer | Kopp |