-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J1840
|
Newark | Cable Gland, M20, Metal, 9.5Mm, Product Range:-, Thread Size - Imperial:-, Thread Size - Metric:M20, Cable Gland Material:Metal, Gland Colour:-, Cable Diameter Min:6.5Mm, Cable Diameter Max:9.5Mm, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Harting 19620005080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$17.3000 | Buy Now |
DISTI #
1195-5434-ND
|
DigiKey | CABLE GLAND 6.5-9.5MM M20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$18.9144 / $26.3100 | Buy Now |
DISTI #
617-19-62-000-5080
|
Mouser Electronics | Heavy Duty Power Connectors EMC M20 CABLE CLAMP RoHS: Compliant | 37 |
|
$20.7200 / $27.9100 | Buy Now |
DISTI #
70278256
|
RS | M20 EMC cable gland for cable 6.5-8.5mm / shield 3.5-8.5mm | HARTING 19620005080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5000 / $30.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.5400 | Buy Now |
DISTI #
HRT19620005080
|
Heilind Electronics | ACCES. SPECIAL CABLE CLAM | Americas - 34 in Stock |
|
$23.7656 / $27.6334 | Buy Now |
DISTI #
69677971
|
Verical | Cable Accessories Universal Cable Protection Metal Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$22.3002 / $23.8315 | Buy Now |
DISTI #
19620005080
|
TTI | Heavy Duty Power Connectors EMC M20 CABLE CLAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$20.1000 / $21.7500 | Buy Now |
DISTI #
HRT19620005080
|
Interstate Connecting Components | ACCES. SPECIAL CABLE CLAM | 10 |
|
$23.7656 / $27.6334 | Buy Now |
DISTI #
2913567
|
element14 Asia-Pacific | CABLE GLAND, M20, METAL, 9.5MM RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$28.1659 / $36.5299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620005080
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620005080
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |