-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC1690
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Zinc Alloy Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han Emc Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 19620031165 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$26.2500 / $33.0000 | Buy Now |
DISTI #
65AC6848
|
Newark | Heavy Duty Housing, 3A, 1 Lever, Zinc, Product Range:Han Emc Series, Connector Mounting:Panel Mount, Rectangular Shell Size:3A, For Use With:Harting Han Emc Series Heavy Duty Connectors, Locking Type:1 Lever Rohs Compliant: Yes |Harting 19620031165 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $32.9000 | Buy Now |
DISTI #
1195-8265-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ3A IP44 Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8370 | Buy Now |
DISTI #
617-19620031165
|
Mouser Electronics | Heavy Duty Power Connectors Han 3EMC-Base angled-M25 RoHS: Compliant | 4 |
|
$28.7900 / $37.5400 | Buy Now |
DISTI #
V99:2348_21802252
|
Arrow Electronics | Screw Mount Housing 90° 3A Shell Size Zinc Die Cast Single Lock Han® Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1823 | Americas - 10 |
|
$1.4220 / $5.6216 | Buy Now |
DISTI #
71324626
|
RS | EMC 3A Housing Angled with Screw Mounting M25 | HARTING 19620031165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$27.1700 / $38.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$26.8600 | Buy Now |
DISTI #
HRT19620031165
|
Heilind Electronics | HAN 3EMC RA HSG,M25,SCRW MTD SNGL LKG LEVER | Americas - 0 in Stock |
|
$29.6563 / $34.4667 | Buy Now |
DISTI #
29032219
|
Verical | Screw Mount Housing 90° 3A Shell Size Zinc Die Cast Single Lock Han® Min Qty: 2 Package Multiple: 1 Date Code: 1823 | Americas - 10 |
|
$1.4220 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han 3EMC-Base angled-M25 | 21 |
|
$133.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620031165
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620031165
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |