Part Details for 19620031255 by HARTING Technology Group
Overview of 19620031255 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19620031255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K2040
|
Newark | Han 3 Emc Base Surface 1 Lever,1X M20C |Harting 19620031255 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6600 / $65.6600 | Buy Now |
DISTI #
19620031255-ND
|
DigiKey | CONN HAN 3 EMC BASE SURFACE 1 Min Qty: 10 Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
$59.1170 | Buy Now |
DISTI #
617-19620031255
|
Mouser Electronics | Heavy Duty Power Connectors BS SURFACE 1 LEVER HAN 3 EMC RoHS: Compliant | 0 |
|
$53.2600 / $64.4200 | Order Now |
DISTI #
70736176
|
RS | Han 3 EMC Base Surface 1 Lever,1x M20C | HARTING 19620031255 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1900 / $86.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$48.7300 | Buy Now |
DISTI #
HRT19620031255
|
Heilind Electronics | HAN 3 EMC BASE SURFACE 1 LEVER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19620031255
|
TME | Enclosure: for HDC connectors, Han® A,Han® EMC, size 3A, EMC Min Qty: 1 | 0 |
|
$26.0700 / $33.0100 | RFQ |
Part Details for 19620031255
19620031255 CAD Models
19620031255 Part Data Attributes:
|
19620031255
HARTING Technology Group
Buy Now
|
Compare Parts:
19620031255
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |