-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5191
|
Newark | Hood, Top Entry, 3A, M25, 1 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Zinc Body, Locking Type:1 Lever, Rectangular Shell Size:3A, For Use With:Harting Han Emc Series Heavy Duty Connectors, Product Rohs Compliant: Yes |Harting 19620031755 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2200 / $39.0700 | Buy Now |
DISTI #
19620031755-ND
|
DigiKey | CONN BASE TOP SZ3A M25 IP44 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
181 In Stock |
|
$24.2978 / $32.8100 | Buy Now |
DISTI #
617-19620031755
|
Mouser Electronics | Heavy Duty Power Connectors 3A EMC Hood C to C M25 | 43 |
|
$25.1300 / $31.9400 | Buy Now |
DISTI #
71556134
|
RS | 3A EMC Hood Cable to Cable, M25 | HARTING 19620031755 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0700 / $43.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$24.1000 | Buy Now |
DISTI #
HRT19620031755
|
Heilind Electronics | 3A EMC HOOD CABLE TO CABLE, M2 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19620031755
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19620031755
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |