-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2241
|
Newark | Heavy Duty Conn, 1 Lever, Size 6B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, Product Range:Han Emc/B, High Temp Series Rohs Compliant: Yes |Harting 19628060447 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$24.2500 | Buy Now |
DISTI #
1195-3858-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M32 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$28.4074 / $38.3600 | Buy Now |
DISTI #
617-19628060447
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 77 |
|
$28.2100 / $34.9400 | Buy Now |
DISTI #
70407020
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 6B 1 LVR LCKING | HARTING 19628060447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$29.6400 / $38.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.7700 | Buy Now |
DISTI #
HRT19628060447
|
Heilind Electronics | HAN 6EMC/B-HTE-M32 (HT) | Americas - 0 in Stock |
|
$32.2031 / $41.2200 | Buy Now |
DISTI #
19628060447
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$29.2200 / $31.7700 | Buy Now |
DISTI #
19628060447
|
TME | Enclosure: for HDC connectors, Han® EMC/B,Han® High Temp, high Min Qty: 1 | 0 |
|
$20.9800 / $26.5800 | RFQ |
DISTI #
3846427
|
element14 Asia-Pacific | HEAVY DUTY CONN, 1 LEVER, SIZE 6B RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$36.7720 / $45.3609 | Buy Now |
DISTI #
3846427
|
Farnell | HEAVY DUTY CONN, 1 LEVER, SIZE 6B RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 17 |
|
$31.5197 / $42.5336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628060447
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628060447
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C |