-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2242
|
Newark | 6B Emc Hood Top Entry, Single Lever, Low Construction, M20 Rohs Compliant: Yes |Harting 19628061440 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 / $29.1700 | Buy Now |
DISTI #
1195-3861-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B M20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$18.9674 / $26.3800 | Buy Now |
DISTI #
617-19628061440
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 24 |
|
$18.8800 / $25.4400 | Buy Now |
DISTI #
70407019
|
RS | Connector Power Heavy Duty METAL HOOD HAN 6B 1 LVR LCKING | HARTING 19628061440 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6800 / $28.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.6300 | Buy Now |
DISTI #
HRT19628061440
|
Heilind Electronics | HAN 6EMC/B-HTE-M20 (HT) | Americas - 0 in Stock |
|
$23.6094 / $30.2200 | Buy Now |
DISTI #
19628061440
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$20.1900 / $26.7600 | Buy Now |
DISTI #
19628061440
|
TME | Enclosure: for HDC connectors, Han® EMC/B,Han® High Temp, M20 Min Qty: 1 | 0 |
|
$15.4600 / $19.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628061440
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628061440
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |