-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2885
|
Newark | Heavy Duty Housing, 10B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Harting Han Emc/B Series Heavy Duty Rohs Compliant: Yes |Harting 19628101271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4900 / $64.3600 | Buy Now |
DISTI #
1195-6926-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ10B M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$57.0915 / $70.8400 | Buy Now |
DISTI #
617-19628101271
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY RoHS: Compliant | 0 |
|
$57.4700 / $71.1300 | Order Now |
DISTI #
70574627
|
RS | Connector, Power, Heavy Duty, SURFACE MOUNTING HSG HAN 10B 2 SIDE ENTRY | HARTING 19628101271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1400 / $78.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$59.7200 | Buy Now |
DISTI #
HRT19628101271
|
Heilind Electronics | HAN 10EMV/B-ASG2-QB-M25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19628101271
|
TME | Han EMC/B 10 SM Base 2xM25 Min Qty: 1 | 0 |
|
$49.9800 / $63.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628101271
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628101271
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |