-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ10B M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2244
|
Newark | 10B Emc Hood Top Entry, Double Lever, Low Construction, M20 Rohs Compliant: Yes |Harting 19628101420 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4500 / $26.2500 | Buy Now |
DISTI #
1195-3864-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M20 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$17.0000 / $22.9000 | Buy Now |
DISTI #
617-19628101420
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 0 |
|
$18.6800 / $24.6700 | Order Now |
DISTI #
70407023
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 10B 2 LVR LCKING | HARTING 19628101420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7800 / $25.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.6700 | Buy Now |
DISTI #
HRT19628101420
|
Heilind Electronics | Han 10EMV/B-gg-M20 (HT) | Americas - 0 in Stock |
|
$21.2500 / $27.2000 | Buy Now |
DISTI #
19628101420
|
TME | Enclosure: for HDC connectors, Han® EMC/B,Han® High Temp, M20 Min Qty: 1 | 0 |
|
$13.8100 / $17.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628101420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628101420
HARTING Technology Group
CONN HOOD TOP ENTRY SZ10B M20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |