-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2245
|
Newark | 10B Emc Hood Top Entry, Double Lever, Low Construction, M25 |Harting 19628101421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $30.1900 | Buy Now |
DISTI #
1195-3865-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$19.5500 / $26.3300 | Buy Now |
DISTI #
617-19628101421
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 10B 2 LVR LCKING RoHS: Compliant | 0 |
|
$21.5000 / $28.3700 | Order Now |
DISTI #
70732425
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 10B 2 LVR LCKING | HARTING 19628101421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4500 / $29.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.3200 | Buy Now |
DISTI #
HRT19628101421
|
Heilind Electronics | GEHAEUSE, HAN 10EMV/B-GG-M25 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19628101421
|
TME | Enclosure: for HDC connectors, Han® EMC/B,Han® High Temp, M25 Min Qty: 1 | 0 |
|
$15.9500 / $20.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628101421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628101421
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |