-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3747
|
Newark | 16B Emc Hood Side Entry, Double Lever W/ Levers On Hood, High Construction, M40 |Harting 19628160538 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 / $104.9400 | Buy Now |
DISTI #
19628160538-ND
|
DigiKey | HAN 16EMC/B HOOD SIDE ENTRY M40 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$51.4183 / $63.8000 | Buy Now |
DISTI #
617-19628160538
|
Mouser Electronics | Headers & Wire Housings 16B EMC Hood Side Entry, Double Lever w/ levers on hood, High Construction, M40 RoHS: Compliant | 0 |
|
$50.2000 / $62.1300 | Order Now |
DISTI #
73270712
|
RS | 16B EMC Hood Side Entry, Double Lever w/ levers on hood, High Construction, M40 | HARTING 19628160538 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3800 / $95.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$51.0400 | Buy Now |
DISTI #
HRT19628160538
|
Heilind Electronics | HAN 16EMC/B HOOD SIDE ENTRY M4 | Americas - 0 in Stock |
|
$52.9375 / $61.4063 | Buy Now |
DISTI #
19628160538
|
TME | Han 16EMC/B Hood Side Entry M40 Min Qty: 1 | 0 |
|
$30.8200 / $39.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19628160538
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19628160538
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |