Part Details for 196330502 by Tektronix Inc
Overview of 196330502 by Tektronix Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 196330502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P4459
|
Newark | Lead Elec, 22 Awg 6.0 L W/Clip Safety Controlled Rohs Compliant: Na |Tektronix 196330502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
795-196330502
|
Mouser Electronics | Test Leads LEAD,ELEC, 22 AWG,6.0 L,W/CLIP,SAFETY CONTROLLED RoHS: Compliant | 3 |
|
$49.0000 | Buy Now |
DISTI #
70137160
|
RS | Lead, Electrical Probe, 22 AWG, 6 in., With Alligator Clip, Safety Controlled | Tektronix 196330502 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$49.0000 | Buy Now |
DISTI #
2106171357566021
|
TestEquity LLC | Tektronix 196330502 Lead Electrical w/ Clip, 22 AWG, Safety Controlled, 6.0 L | 0 |
|
$52.8800 | Buy Now |