-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1963502-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 2.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7260 | Buy Now |
DISTI #
651-1963502
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.7200 / $4.0700 | Order Now |
DISTI #
71612330
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 10 Position | Phoenix Contact 1963502 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.9900 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$3.3800 / $4.1500 | Buy Now |
DISTI #
1963502
|
TTI | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.4900 | Buy Now |
DISTI #
000000000001169829
|
Sager | Pluggable Terminal Blocks 10 Pos 2.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$4.2200 / $4.7400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
DISTI #
2923308
|
Farnell | PCB CONNECTOR, MC 0,5/10-G-2,5 THT RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.0221 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 10 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$3.3800 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1963502
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1963502
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 4 A | |
Rated Voltage | 32 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |