-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1963544-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 2.5MM Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1970 | Buy Now |
DISTI #
651-1963544
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 75 |
|
$1.1200 / $1.3100 | Buy Now |
DISTI #
71549880
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 3 Position Combicon Control Series | Phoenix Contact 1963544 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.5900 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
000000000001169832
|
Sager | Pluggable Terminal Blocks 3 Pos 2.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.3600 / $1.5800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$1.1000 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1963544
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1963544
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 4 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |