-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1963748-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 2.5MM Min Qty: 330 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3370 | Buy Now |
DISTI #
651-1963748
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$5.3300 / $5.3400 | Order Now |
DISTI #
71679138
|
RS | Pluggable Header 2.5mm 20AWG 160V 4A 12 Position | Phoenix Contact 1963748 RoHS: Compliant Min Qty: 330 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $7.4100 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$4.7800 / $9.9600 | Buy Now |
|
Bristol Electronics | 305 |
|
RFQ | ||
|
Quest Components | 244 |
|
$7.0448 / $12.8088 | Buy Now | |
DISTI #
000000000001169852
|
Sager | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header Min Qty: 330 | 0 |
|
$6.0600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 410 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€? RoHS: Compliant | 0 |
|
$4.7800 / $9.9600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header | 0 |
|
$51.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1963748
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1963748
Phoenix Contact
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 4 A | |
Rated Voltage | 32 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |