Part Details for 1964300500 by Weidmüller Interface GmbH & Co. KG
Overview of 1964300500 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964300500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7234
|
Newark | Sail-Zw-M8Bw-3-5.0U |Weidmuller 1964300500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5500 / $34.6400 | Buy Now |
DISTI #
281-7344-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 16.4' Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5100 | Buy Now |
DISTI #
1964300500
|
Avnet Americas | Cable Assembly 3 Position Right Angle M8 Circular Receptacle PUR 0.25mm2 5m - Bulk (Alt: 1964300500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1964300500
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-ZW-M8BW-3-5.0U RoHS: Compliant | 0 |
|
$22.2800 / $30.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4200 / $28.3600 | Buy Now |