Part Details for 1964749 (ALTERNATE: 1964749) by RS Pro
Overview of 1964749 (ALTERNATE: 1964749) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1964749 (ALTERNATE: 1964749)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72184728
|
RS | Nitrile Rubber O-Ring Seal, 33.05mm Bore, 36.61mm Outer Diameter | RS PRO 1964749 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$3.9400 | RFQ |