Part Details for 1965-0.5X by Videk Ltd
Overview of 1965-0.5X by Videk Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1965-0.5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M6294
|
Newark | Patch Lead, Cat 5E Utp Cross, 0.5M, Lan Category:Cat5E, Cable Length - Metric:500Mm, Cable Length - Imperial:1.64Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Beige, Product Range:-, Cable Assembly Type:Network, Rohs Compliant: Yes |Videk 1965-0.5X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1.6900 / $2.8800 | Buy Now |
Part Details for 1965-0.5X
1965-0.5X CAD Models
1965-0.5X Part Data Attributes
|
1965-0.5X
Videk Ltd
Buy Now
Datasheet
|
Compare Parts:
1965-0.5X
Videk Ltd
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VIDEK LTD | |
Reach Compliance Code | unknown | |
Application | COPPER GIGABIT APPLICATION | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |