There are no models available for this part yet.
Overview of 19655 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33EZ-196.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 19655 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK5307
|
Newark | Dual Operator Continuous Monitor/Na Plug, Product Type:Dual Operator Continuous Monitor, Product Range:- Rohs Compliant: Na |Desco 19655 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$235.0000 | Buy Now | |
DISTI #
16-19655-ND
|
DigiKey | DUAL OPERATOR MONITOR, NORTH AME Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
99 In Stock |
|
$235.0000 | Buy Now | |
DISTI #
809-19655
|
Mouser Electronics | Anti-Static Control Products DUAL OPERATOR MONITOR, NORTH AMERICA | 0 |
|
$223.2500 / $235.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.0000 / $268.5700 | Buy Now | ||
DISTI #
10053765
|
Techni-Tool, Inc. | Desco 19655 Dual Operator Monitor, North America | 31 |
|
$250.6700 | Buy Now | |
DISTI #
10053765
|
TestEquity LLC | Desco 19655 Dual Operator Monitor, North America | 31 |
|
$250.6700 | Buy Now |