Part Details for 19657 by Desco Industries Inc
Overview of 19657 by Desco Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19657
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-19657-ND
|
DigiKey | POWER ADAPTER, 100-240VAC IN, 9V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9300 / $33.0100 | Buy Now |
DISTI #
10053767
|
Techni-Tool, Inc. | Desco 19657 Power Adapter, 100-240VAC IN, 9VDC 150A Out, North America Plug | 0 |
|
$25.0000 | Buy Now |
DISTI #
10053767
|
TestEquity LLC | Desco 19657 Power Adapter, 100-240VAC IN, 9VDC 150A Out, North America Plug | 0 |
|
$25.0000 | Buy Now |