Part Details for 1967469 (ALTERNATE: PC 16/ 3-STF-10 16) by Phoenix Contact
Overview of 1967469 (ALTERNATE: PC 16/ 3-STF-10 16) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1967469 (ALTERNATE: PC 16/ 3-STF-10 16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342423
|
RS | PCB Plug Screw 10.16mm 6AWG 1000V 76A 3 Position COMBICON PC Series | Phoenix Contact 1967469 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3300 / $15.4100 | RFQ |