Part Details for 1967472 by Phoenix Contact
Overview of 1967472 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1967472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5364
|
Newark | Terminal Block, Pluggable, 4Pos, 6Awg, Pitch Spacing:10.16Mm, No. Of Positions:4Ways, Wire Size (Awg):20Awg To 6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Screw, Rated Current:76A, Rated Voltage:1Kv, Product Range:Combiconrohs Compliant: Yes |Phoenix Contact 1967472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$8.1600 / $12.0600 | Buy Now |
DISTI #
15X4630
|
Newark | Pc 16/ 4-Stf-10 16 |Phoenix Contact 1967472 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6208-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 10.16MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
35 In Stock |
|
$15.8704 / $21.5500 | Buy Now |
DISTI #
651-1967472
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant | 325 |
|
$14.7100 / $20.2600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
41 In Stock |
|
$14.6100 / $23.2600 | Buy Now |
|
Quest Components | 34 |
|
$30.0900 / $35.4000 | Buy Now | |
DISTI #
1967472
|
TTI | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-6 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$14.5100 / $15.7100 | Buy Now |
DISTI #
000000000001169876
|
Sager | Pluggable Terminal Blocks 4 Pos 10.16mm pitch Plug 18-6 AWG Screw Min Qty: 50 | 0 |
|
$18.8200 / $19.5100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2778753
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 4POS, 6AWG RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$16.2459 / $22.7487 | Buy Now |
Part Details for 1967472
1967472 CAD Models
1967472 Part Data Attributes:
|
1967472
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1967472
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1967472
This table gives cross-reference parts and alternative options found for 1967472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1967472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1969470 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967472 vs 1969470 |
1975833 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967472 vs 1975833 |
1967391 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967472 vs 1967391 |
1975891 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1967472 vs 1975891 |