Part Details for 1968303 by Phoenix Contact
Overview of 1968303 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1968303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1968303-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0540 | Buy Now |
DISTI #
651-1968303
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBW 2.5/ 7-STE H-5,08 RoHS: Compliant | 0 |
|
$9.0500 / $9.8800 | Order Now |
DISTI #
71713138
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 7 Position | Phoenix Contact 1968303 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2700 / $10.0800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4600 / $11.5100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$8.4600 / $11.5100 | Buy Now |
Part Details for 1968303
1968303 CAD Models
1968303 Part Data Attributes
|
1968303
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1968303
Phoenix Contact
MVSTBW 2,5/ 7-STEH-5,08
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |