Part Details for 1969109-2 by TE Connectivity
Overview of 1969109-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1969109-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5044
|
Newark | Terminals 250 Ultra-Pod Flag 18-14 Tpbr |Amp Te Connectivity 1969109-2 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
2266-1969109-2-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2590 / $0.2700 | Buy Now |
DISTI #
3937-1969109-2-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5000 | Buy Now |
DISTI #
A107703-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2247 | Buy Now |
DISTI #
1969109-2
|
Avnet Americas | Contact SKT Crimp RA Cable Mount - Tape and Reel (Alt: 1969109-2) RoHS: Compliant Min Qty: 72000 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2382 | Buy Now |
DISTI #
571-1969109-2
|
Mouser Electronics | Terminals 250 ULTRA-POD FLAG 18-14 TPBR RoHS: Compliant | 1760 |
|
$0.2240 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72000 Package Multiple: 7200 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2120 | Buy Now |
DISTI #
AMP1969109-2
|
Heilind Electronics | ULTRA-POD 250 ASSY REC 18-14 A | Americas - 0 in Stock |
|
$0.2643 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$0.2162 / $0.3556 | Buy Now |
DISTI #
65683361
|
Verical | Faston Tab Terminal 14-18AWG Brass Natural RCP 17.27mm Tin RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 | Americas - 7200 |
|
$0.2420 / $0.2530 | Buy Now |