Part Details for 1969220000 by Weidmüller Interface GmbH & Co. KG
Overview of 1969220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1969220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7278
|
Newark | Bcf 3.81/15/180 Sn Or Bx |Weidmuller 1969220000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $13.3900 | Buy Now |
DISTI #
1969220000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9374 | Buy Now |
DISTI #
1969220000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1969220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1969220000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/15/180 SN OR BX RoHS: Compliant | 0 |
|
$7.8600 / $12.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2800 / $10.9600 | Buy Now |
DISTI #
1969220000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1969220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1969220000
|
Avnet Americas | Pluggable Terminal Block Plug 15 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1969220000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |