Part Details for 1969480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1969480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1969480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7285
|
Newark | Bcf 3.81/05/180 Sn Gn Bx |Weidmuller 1969480000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.2400 | Buy Now |
DISTI #
1969480000-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8576 | Buy Now |
DISTI #
1969480000
|
Avnet Americas | Pluggable Terminal Block Plug 5 Position 3.81mm Straight Cable Mount Green Box (Alt: 1969480000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1969480000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/05/180 SN GN BX | 0 |
|
$2.7200 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $3.3000 | Buy Now |