-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1969726-1
|
Avnet Americas | Conn Housing RCP 2 POS ST Cable Mount Carton - Trays (Alt: 1969726-1) RoHS: Compliant Min Qty: 16200 Package Multiple: 16200 Lead time: 12 Weeks, 5 Days Container: Tray | 0 |
|
$0.6730 / $0.7508 | Buy Now |
DISTI #
AMP1969726-1
|
Heilind Electronics | 202P HEAVY DUTY BURNER HS | Americas - 0 in Stock24300 On Order |
|
$0.9144 | Buy Now |
DISTI #
AMP1969726-1
|
Interstate Connecting Components | 202P HEAVY DUTY BURNER HS | 08100 On Order |
|
$0.9144 | Buy Now |
DISTI #
000000000005571397
|
Sager | Terminals 202P HEAVY DUTY BURNER HSG Min Qty: 16200 | 0 |
|
$1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969726-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969726-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 240 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |