-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8686
|
Newark | Receptacle Housing, Lcp, Black, 1Pos, Product Range:Positive Lock 250 Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp Positive Lock 250 Series 2238141, 2238106 & 2238105 Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1969823-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1810 |
|
$0.0860 | Buy Now |
DISTI #
2266-1969823-1-ND
|
DigiKey | 250 HIGH TEMPERATURE POSITIVE LO Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
39750 In Stock |
|
$0.1700 / $0.3300 | Buy Now |
DISTI #
A141558-ND
|
DigiKey | 250 HIGH TEMPERATURE POSITIVE LO Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3246 / $0.5600 | Buy Now |
DISTI #
1969823-1
|
Avnet Americas | Connector Faston Housing Receptacle 1 Position Cable Mount - Bulk (Alt: 1969823-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 2000 Factory Stock |
|
$0.2711 / $0.3061 | Buy Now |
DISTI #
73AC8686
|
Avnet Americas | Connector Faston Housing Receptacle 1 Position Cable Mount - Bulk (Alt: 73AC8686) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1810 Partner Stock |
|
$0.4540 / $0.7280 | Buy Now |
DISTI #
571-1969823-1
|
Mouser Electronics | Terminals 250 HIGH TEMP HSG FLAG RoHS: Compliant | 816 |
|
$0.2860 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2580 | Buy Now |
DISTI #
AMP1969823-1
|
Heilind Electronics | 250 HI-TEMP POS LOCK HSNG LCP, FLAG | Americas - 2842 in Stock |
|
$0.1791 / $0.3363 | Buy Now |
|
Onlinecomponents.com | 250 HIGH TEMP POS LOCK HSG FLAG RoHS: Compliant |
39750 Partner Stock 2000 Factory Stock |
|
$0.1650 / $0.3230 | Buy Now |
DISTI #
1969823-1
|
TTI | Terminals 250 HIGH TEMP HSG FLAG Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.2650 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969823-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969823-1
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |