Part Details for 1969825-5 by TE Connectivity
Overview of 1969825-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1969825-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1969825-5-ND
|
DigiKey | EP 2.5 TPA RETAINER, 5 POS Min Qty: 1 Lead time: 15 Weeks Container: Bag |
4151 In Stock |
|
$0.1880 / $0.2200 | Buy Now |
DISTI #
1969825-5
|
Avnet Americas | TPA Retainer for 5 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-5) RoHS: Compliant Min Qty: 13800 Package Multiple: 13800 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1623 | Buy Now |
DISTI #
571-1969825-5
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA RETAINER, 5 POS RoHS: Compliant | 0 |
|
$0.1730 / $0.1770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13800 Package Multiple: 4600 Container: Bag | 0Bag |
|
$0.1441 | Buy Now |
DISTI #
AMP1969825-5
|
Heilind Electronics | EP 2.5 TPA RETAINER, 5 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 2.5 TPA RETAINER, 5 POS RoHS: Compliant |
3450 In Stock |
|
$0.1735 / $0.2182 | Buy Now |
DISTI #
1969825-5
|
Avnet Americas | TPA Retainer for 5 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-5) RoHS: Compliant Min Qty: 13800 Package Multiple: 13800 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1623 | Buy Now |
DISTI #
1969825-5
|
Avnet Americas | TPA Retainer for 5 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-5) RoHS: Compliant Min Qty: 13800 Package Multiple: 13800 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1623 | Buy Now |
DISTI #
AMP1969825-5
|
Interstate Connecting Components | EP 2.5 TPA RETAINER, 5 POS | 0 |
|
Buy Now | |
|
Master Electronics | EP 2.5 TPA RETAINER, 5 POS RoHS: Compliant |
3450 In Stock |
|
$0.1735 / $0.2182 | Buy Now |
Part Details for 1969825-5
1969825-5 CAD Models
1969825-5 Part Data Attributes
|
1969825-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969825-5
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Material | GLASS FILLED POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |