Part Details for 1969825-7 by TE Connectivity
Overview of 1969825-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1969825-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1969825-7-ND
|
DigiKey | EP 2.5 TPA RETAINER, 7 POS Min Qty: 350 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1670 / $0.2090 | Buy Now |
DISTI #
17-1969825-7-ND
|
DigiKey | EP 2.5 TPA RETAINER, 7 POS Min Qty: 350 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1863 | Buy Now |
DISTI #
1969825-7
|
Avnet Americas | TPA Retainer for 7 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-7) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1695 / $0.1913 | Buy Now |
DISTI #
571-1969825-7
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA RETAINER, 7 POS | 0 |
|
$0.1720 / $0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1608 | Buy Now |
DISTI #
AMP1969825-7
|
Heilind Electronics | EP 2.5 TPA RETAINER, 7 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 2.5 TPA RETAINER, 7 POS |
40000 Partner Stock |
|
$0.1272 / $0.2217 | Buy Now |
DISTI #
1969825-7
|
Avnet Americas | TPA Retainer for 7 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-7) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1695 / $0.1913 | Buy Now |
DISTI #
1969825-7
|
Avnet Americas | TPA Retainer for 7 Position Economy Power 2.5 Connector High Performance Resin Black - Bulk (Alt: 1969825-7) Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.1695 / $0.1913 | Buy Now |
DISTI #
AMP1969825-7
|
Interstate Connecting Components | EP 2.5 TPA RETAINER, 7 POS | 0 |
|
Buy Now |
Part Details for 1969825-7
1969825-7 CAD Models
1969825-7 Part Data Attributes
|
1969825-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969825-7
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |