There are no models available for this part yet.
Overview of 197-001 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 197-001 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK3623
|
Newark | Tkmps-77,45X45Mm Mounting |Altech 197-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $16.7400 | Buy Now | |
DISTI #
1920-2143-ND
|
DigiKey | TKMPS-7745X45MM MOUNTING PLATE F Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$11.0370 / $12.4200 | Buy Now | |
DISTI #
845-197001
|
Mouser Electronics | Mounting Hardware TKMPS-77,45X45mm Mounting | 0 |
|
$10.1100 / $12.4000 | Order Now | |
DISTI #
71228783
|
RS | Industrial Enclosure, TKMPS-77,45X45mm Mounting, Plate for TK77,Steel | Altech Corp 197-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0900 / $11.8100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$9.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3900 / $12.4300 | Buy Now | ||
DISTI #
10106684
|
TestEquity LLC | Altech 197-001 Enclosure Accessories Mounting Plates, TKMPS-77, 45mm x 45mm | 0 |
|
$11.3800 | Buy Now |