Part Details for 197-008 by Altech Corporation
Overview of 197-008 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 197-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK3630
|
Newark | Tkmps-2518,220X150Mm Mounting |Altech 197-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3800 / $48.2500 | Buy Now |
DISTI #
197-008-ND
|
DigiKey | TKMPS-2518220X150MM MOUNTING PLA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2900 | Buy Now |
DISTI #
845-197008
|
Mouser Electronics | Mounting Hardware TKMPS-2518,220X150mm Mounting | 0 |
|
$30.6700 / $35.9800 | Order Now |
DISTI #
71229011
|
RS | Industrial Enclosure, TKMPS-2518,220X150mm Mounting, Plate for TK2518,Steel | Altech Corp 197-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$27.7000 / $35.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$28.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$29.8800 / $39.5000 | Buy Now |
|
Powell Electronics | TKMPS-2518,220X150mm Mounting Min Qty: 1 | 3 |
|
$37.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$29.8800 / $39.5000 | Buy Now |
DISTI #
10106691
|
TestEquity LLC | Altech 197-008 Enclosure Accessories Mounting Plates, TKMPS-2518, 220mm x 150mm | 0 |
|
$36.2000 | Buy Now |