Part Details for 1970000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7327
|
Newark | Bcf 3.81/08/180 Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1970000000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.7400 | Buy Now |
DISTI #
281-8633-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
34 In Stock |
|
$3.7973 / $6.4800 | Buy Now |
DISTI #
1970000000
|
Avnet Americas | Conn Terminal Block F 8 POS 3.81mm Crimp ST Cable Mount 17.5A Box (Alt: 1970000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970000000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/08/180 SN BK BX RoHS: Compliant | 0 |
|
$3.9900 / $6.4800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box RoHS: Compliant |
45 In Stock 47 Factory Stock |
|
$4.4000 / $10.2100 | Buy Now |
DISTI #
74088393
|
Verical | Conn Terminal Block SKT 8 POS 3.81mm Push-In Spring ST Cable Mount 10A Box Min Qty: 5 Package Multiple: 5 Date Code: 2344 | Americas - 45 |
|
$6.3570 / $13.2730 | Buy Now |
DISTI #
1970000000
|
Avnet Abacus | (Alt: 1970000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box RoHS: Compliant |
45 In Stock 47 Factory Stock |
|
$4.4000 / $10.2100 | Buy Now |