Part Details for 1970016 by Phoenix Contact
Overview of 1970016 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1970016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970016-ND
|
DigiKey | CONN TERM BLK KEYING STAR Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
651-1970016
|
Mouser Electronics | DIN Rail Terminal Blocks CS-IPC 16/ 6 1 INDV CODING TAB RoHS: Compliant | 0 |
|
$0.0630 / $0.1000 | Order Now |
DISTI #
71869239
|
RS | Coding Element 0mm 1 Position | Phoenix Contact 1970016 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0740 / $0.0800 | RFQ |
|
Onlinecomponents.com | Coding pin - serves to ensure correct polarization on the PCB during manual mounting RoHS: Compliant | 0 |
|
$0.0663 / $0.0884 | Buy Now |
DISTI #
000000000002432381
|
Sager | DIN Rail Terminal Blocks CS-IPC 16/ 6 1 INDV CODING TAB Min Qty: 50 | 0 |
|
$0.0817 / $0.0954 | Buy Now |
|
Master Electronics | Coding pin - serves to ensure correct polarization on the PCB during manual mounting RoHS: Compliant | 0 |
|
$0.0663 / $0.0884 | Buy Now |
Part Details for 1970016
1970016 CAD Models
1970016 Part Data Attributes
|
1970016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1970016
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |