Part Details for 1970030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7329
|
Newark | Scz 3.81/04/180G Sn Bk Bx |Weidmuller 1970030000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $5.5600 | Buy Now |
DISTI #
1970030000-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0692 | Buy Now |
DISTI #
1970030000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Black Box (Alt: 1970030000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970030000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/04/180G SN BK BX RoHS: Compliant | 0 |
|
$2.8200 / $6.1800 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block M 4 POS 3.81mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.7000 / $3.3600 | Buy Now |