Part Details for 1970040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7330
|
Newark | Bcf 3.81/09/180 Sn Bk Bx |Weidmuller 1970040000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $9.8300 | Buy Now |
DISTI #
281-8634-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
149 In Stock |
|
$4.8112 / $8.6800 | Buy Now |
DISTI #
1970040000
|
Avnet Americas | Conn Pluggable Terminal Block PL 9 POS 3.81mm Screw ST 10A Box (Alt: 1970040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970040000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/09/180 SN BK BX RoHS: Compliant | 0 |
|
$4.8100 / $8.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 291 Factory Stock |
|
$4.8400 / $7.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 291 Factory Stock |
|
$4.8400 / $7.3600 | Buy Now |