Part Details for 1970045 by Phoenix Contact
Overview of 1970045 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1970045-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7340 | Buy Now |
DISTI #
651-1970045
|
Mouser Electronics | Pluggable Terminal Blocks FRONT MSTB 2.5/ 10-STF-5.08 BK RoHS: Compliant | 0 |
|
$22.7300 | Order Now |
DISTI #
71775677
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 10 Position | Phoenix Contact 1970045 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3200 / $30.4500 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant | 0 |
|
$22.2300 / $31.5800 | Buy Now |
DISTI #
000000000001075019
|
Sager | Pluggable Terminal Blocks FRONT MSTB 2.5/ 10-STF-5.08 BK Min Qty: 50 | 0 |
|
$25.8100 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5.08mm Screw ST Panel Mount 12A RoHS: Compliant | 0 |
|
$22.2300 / $31.5800 | Buy Now |
Part Details for 1970045
1970045 CAD Models
1970045 Part Data Attributes
|
1970045
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1970045
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |