-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H6437
|
Newark | Terminal, Pcb, 1.7Mm, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.7Mm, Terminal Plating:Tin, Product Range:19705 Series, Connector Type:Male Disconnect Rohs Compliant: Yes |Molex 19705-4303 (Alternate Part Number: 800754859936 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14550 |
|
$0.0530 / $0.0630 | Buy Now |
DISTI #
0197054303
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Tape and Reel (Alt: 0197054303) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 4500036000 Factory Stock |
|
$0.0377 | Buy Now |
DISTI #
55H6437
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Product that comes on tape, but is not reeled (Alt: 55H6437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 14550 Partner Stock |
|
$0.0630 / $0.1380 | Buy Now |
DISTI #
538-19705-4303
|
Mouser Electronics | Terminals QUICK DISCONNECT TAB RoHS: Compliant | 54855 |
|
$0.0460 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Reel RoHS: Compliant |
261000 Partner Stock |
|
$0.0403 / $0.0559 | Buy Now |
DISTI #
19705-4303
|
TTI | Terminals QUICK DISCONNECT TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 81000 In Stock |
|
$0.0410 | Buy Now |
DISTI #
0197054303
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Tape and Reel (Alt: 0197054303) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 4500036000 Factory Stock |
|
$0.0377 | Buy Now |
DISTI #
55H6437
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Product that comes on tape, but is not reeled (Alt: 55H6437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 14550 Partner Stock |
|
$0.0630 / $0.1380 | Buy Now |
DISTI #
0197054303
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Tape and Reel (Alt: 0197054303) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 4500036000 Factory Stock |
|
$0.0377 | Buy Now |
DISTI #
55H6437
|
Avnet Americas | Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel T/R - Product that comes on tape, but is not reeled (Alt: 55H6437) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 14550 Partner Stock |
|
$0.0630 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19705-4303
Molex
Buy Now
Datasheet
|
Compare Parts:
19705-4303
Molex
TAB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |