There are no models available for this part yet.
Overview of 1970650000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1970650000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T7378
|
Newark | Bcf 3.81/12/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1970650000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $11.2000 | Buy Now | |
DISTI #
281-7827-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
44 In Stock |
|
$4.9160 / $5.6400 | Buy Now | |
DISTI #
1970650000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970650000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1970650000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/12/180F SN OR BX RoHS: Compliant | 0 |
|
$6.2500 / $6.9700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
5710 Partner Stock |
|
$6.9200 / $9.1700 | Buy Now | ||
DISTI #
C1S809200857539
|
Chip1Stop | Terminal Blocks | 5710 |
|
$3.2700 / $4.1800 | Buy Now | |
Master Electronics | RoHS: Compliant |
5710 Partner Stock |
|
$6.9200 / $9.1700 | Buy Now |