Part Details for 1970710000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7381
|
Newark | Scz 3.81/03/180Fi Sn Bk Bx |Weidmuller 1970710000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.7700 | Buy Now |
DISTI #
1970710000-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3658 | Buy Now |
DISTI #
1970710000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 3.81mm Straight Cable Mount Black Box (Alt: 1970710000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970710000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/03/180FI SN BK BX RoHS: Compliant | 0 |
|
$2.3700 / $5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $3.0800 | Buy Now |