There are no models available for this part yet.
Overview of 1971 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1971-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header | |
77311-197-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Price & Stock for 1971 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-1971
|
Mouser Electronics | Conduit Fittings & Accessories HFW 625 .125 THICKNESS RoHS: Compliant | 0 |
|
$0.1570 / $0.1940 | Order Now | |
DISTI #
72131117
|
RS | Foam Washer, 1/4" Thick, .625" ID, Black | Heyco 1971 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 400 |
|
$0.1480 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1811 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.1386 / $0.2190 | Buy Now | ||
DISTI #
HEY1971
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant | 20000 Factory Stock |
|
$0.1386 / $0.2190 | Buy Now |