Part Details for 1971 by Telemechanique Sensors
Overview of 1971 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1971-E | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-3PL, /Tube | |
10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header | |
77311-197-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Price & Stock for 1971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B5638
|
Newark | Limit Switch Latch L |Telemecanique Sensors 1971 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-1971-ND
|
DigiKey | LIMIT SWITCH LATCH L Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$142.4900 | Buy Now |
DISTI #
996-1971
|
Mouser Electronics | Limit Switches LIMIT SWITCH LATCH L | 0 |
|
$78.2200 / $100.5800 | Order Now |